CN2B4T100J vs CN2B4TE100J feature comparison

CN2B4T100J KOA Corporation

Buy Now Datasheet

CN2B4TE100J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description , CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Manufacturer Series CN
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Base Number Matches 2 1
Rohs Code No
HTS Code 8533.21.00.20
Construction Flat
Element Power Dissipation 0.125 W
First Element Resistance 10 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TAPE, EMBOSSED PLASTIC
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 10 Ω
Size Code 1220
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Compare CN2B4T100J with alternatives

Compare CN2B4TE100J with alternatives