CN2B4RTTED331J vs CN2B4T331J feature comparison

CN2B4RTTED331J KOA Speer Electronics Inc

Buy Now Datasheet

CN2B4T331J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5.08 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed, 10 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2012
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 200 V
Base Number Matches 2 2
Package Description ,
Manufacturer Series CN

Compare CN2B4RTTED331J with alternatives

Compare CN2B4T331J with alternatives