CN2B4RTTED121J vs CN2B4LTE121J feature comparison

CN2B4RTTED121J KOA Corporation

Buy Now Datasheet

CN2B4LTE121J KOA Speer Electronics Inc

Buy Now Datasheet
Obsolete Obsolete
KOA CORP KOA SPEER ELECTRONICS INC
SMT, 2012
unknown not_compliant
EAR99 EAR99
ANTI-SULFUR
Chip Chip
e3 e0
ISOLATED ISOLATED
8 8
125 °C 125 °C
-55 °C -55 °C
0.6 mm 0.6 mm
5.08 mm 5.08 mm
SMT SMT
3.2 mm 3.2 mm
TR, Embossed, 10 Inch TR, Embossed Plastic, 7 Inch
0.125 W 0.125 W
120 Ω 120 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
2012 2012
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) Tin/Lead (Sn/Pb)
5% 5%
200 V 200 V
1 1
No

Compare CN2B4RTTED121J with alternatives

Compare CN2B4LTE121J with alternatives