CN2B4RTTE270J vs CRN32-4-270JCT feature comparison

CN2B4RTTE270J KOA Speer Electronics Inc

Buy Now Datasheet

CRN32-4-270JCT VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Element Power Dissipation 0.125 W
First Element Resistance 27 Ω 27 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 5.08 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.08 mm 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Rated Temperature 70 °C 70 °C
Resistance 27 Ω 27 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 27 Ω
Size Code 1220 1220
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Manufacturer Series CRN32
Rated Power Dissipation (P) 0.125 W
Series CRN

Compare CN2B4RTTE270J with alternatives

Compare CRN32-4-270JCT with alternatives