CN2B4LTE334J vs CN2B4TE334J feature comparison

CN2B4LTE334J KOA Speer Electronics Inc

Buy Now Datasheet

CN2B4TE334J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Flat
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch TAPE, EMBOSSED PLASTIC
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 330000 Ω 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2012 1220
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 1220
HTS Code 8533.21.00.20
Element Power Dissipation 0.125 W
First Element Resistance 330000 Ω
Manufacturer Series CN
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CN
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN2B4LTE334J with alternatives

Compare CN2B4TE334J with alternatives