CN2B2TTDD1211F
vs
742C083751JP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.125 W
0.063 W
First Element Resistance
1210 Ω
750 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
2
4
Number of Terminals
4
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 10 INCH
TR, PAPER, 7 INCH
Rated Temperature
70 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1210
0612
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
5%
Working Voltage
200 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8533.21.00.20
Construction
Rectangular
Package Height
0.525 mm
Package Length
1.6 mm
Package Width
3.2 mm
Rated Power Dissipation (P)
0.252 W
Reference Standard
AEC-Q200
Resistance
750 Ω
Second/Last Element Resistance
750 Ω
Technology
METAL GLAZE/THICK FILM
Compare CN2B2TTDD1211F with alternatives
Compare 742C083751JP with alternatives