CN2B2TDD9761F vs 742C083751JP feature comparison

CN2B2TDD9761F KOA Speer Electronics Inc

Buy Now Datasheet

742C083751JP CTS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.125 W 0.063 W
First Element Resistance 9760 Ω 750 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 2 4
Number of Terminals 4 8
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 10 INCH TR, PAPER, 7 INCH
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1210 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 5%
Working Voltage 200 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Construction Rectangular
Operating Temperature-Max 125 °C
Package Height 0.525 mm
Package Length 1.6 mm
Package Width 3.2 mm
Rated Power Dissipation (P) 0.252 W
Reference Standard AEC-Q200
Resistance 750 Ω
Second/Last Element Resistance 750 Ω

Compare CN2B2TDD9761F with alternatives

Compare 742C083751JP with alternatives