CN2A4TTDD1303F vs 742C083184J feature comparison

CN2A4TTDD1303F KOA Speer Electronics Inc

Buy Now Datasheet

742C083184J CTS Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.1 W 0.063 W
First Element Resistance 130000 Ω 180000 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH TR, PLASTIC, 7 INCH
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0820 0612
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 5%
Working Voltage 100 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Construction Chip
Manufacturer Series 742
Package Height 0.6 mm
Package Length 3.2 mm
Package Width 1.6 mm
Rated Power Dissipation (P) 0.252 W
Resistance 180000 Ω
Series 742C083(GJ TOL)
Technology METAL GLAZE/THICK FILM

Compare CN2A4TTDD1303F with alternatives

Compare 742C083184J with alternatives