CN24JT560
vs
CN24JTN560
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e2
e2
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
Tape, Paper
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
56 Ω
56 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
250 ppm/°C
Terminal Finish
Tin/Nickel (Sn/Ni)
Tin/Nickel (Sn/Ni)
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
CHIP
Element Power Dissipation
0.0625 W
First Element Resistance
56 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Second/Last Element Resistance
56 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN24JT560 with alternatives
Compare CN24JTN560 with alternatives