CN22-J3-R-S3-05-D-Q-8 vs CN202-J3-A-S3-15-D-Q-8 feature comparison

CN22-J3-R-S3-05-D-Q-8 C&K

Buy Now Datasheet

CN202-J3-A-S3-15-D-Q-8 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color RED AMBER
Actuator Finish MATTE MATTE
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Type ROCKER ROCKER
Body Breadth 21.7932 mm 21.7932 mm
Body Height 16.5862 mm 16.5862 mm
Body Length or Diameter 27.2034 mm 27.2034 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-OFF ON-OFF
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VRMS V 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material NYLON NYLON
Illumination LAMP LAMP
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare CN22-J3-R-S3-05-D-Q-8 with alternatives

Compare CN202-J3-A-S3-15-D-Q-8 with alternatives