CN202J8RS305PQA8
vs
CN22J3GS215PQ7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
RED
GREEN
Actuator Finish
MATTE
MATTE
Actuator Material
POLYCARBONATE
POLYCARBONATE
Actuator Type
ILLUMINATED ROCKER
ILLUMINATED ROCKER
Body Breadth
22 mm
21.8 mm
Body Height
26.6 mm
22.7 mm
Body Length or Diameter
33.2 mm
31.5 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-OFF
ON-OFF
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VRMS V
1500VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
NYLON
NYLON
Illumination
RED LAMP
GREEN LAMP
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare CN202J8RS305PQA8 with alternatives
Compare CN22J3GS215PQ7 with alternatives