CN201J63S205PQA vs CN201J62S207QA feature comparison

CN201J63S205PQA C&K

Buy Now Datasheet

CN201J62S207QA C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color RED BLACK
Actuator Finish MATTE MATTE
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 21.7932 mm 21.7932 mm
Body Height 24.6888 mm 24.6888 mm
Body Length or Diameter 31.496 mm 31.496 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.3HP@250VAC 0.3HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-ON ON-ON
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VRMS V 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material NYLON NYLON
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1

Compare CN201J63S205PQA with alternatives

Compare CN201J62S207QA with alternatives