CN201J61S205QA vs RA456C112Z74 feature comparison

CN201J61S205QA C&K

Buy Now Datasheet

RA456C112Z74 E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color WHITE BLACK
Actuator Finish MATTE
Actuator Material NYLON POLYAMIDE
Actuator Type ROCKER ROCKER
Additional Feature ROHS COMPLIANT
Body Breadth 21.7932 mm 21.59 mm
Body Height 24.6888 mm 12.192 mm
Body Length or Diameter 31.496 mm 18.5928 mm
Center Contact Material COPPER ALLOY SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.3HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-ON ON-OFF-ON
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VRMS V 1500VAC V
Electrical Life 10000 Cycle(s) 50000 Cycle(s)
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag)
Terminal Material COPPER ALLOY COPPER
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1
Actuator Length 0.233 inch
Body Color BLACK
Contact Resistance 0.035 mΩ
End Contact Material SILVER ALLOY
Insulator Material POLYAMIDE

Compare CN201J61S205QA with alternatives

Compare RA456C112Z74 with alternatives