CN201J11S207QA
vs
RA456C112Z74
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
WHITE
BLACK
Actuator Finish
MATTE
Actuator Material
NYLON
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Additional Feature
ROHS COMPLIANT
Body Breadth
21.7932 mm
21.59 mm
Body Height
24.6888 mm
12.192 mm
Body Length or Diameter
31.496 mm
18.5928 mm
Center Contact Material
COPPER ALLOY
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-ON
ON-OFF-ON
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VRMS V
1500VAC V
Electrical Life
10000 Cycle(s)
50000 Cycle(s)
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
COPPER ALLOY
COPPER
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Actuator Length
0.233 inch
Body Color
BLACK
Contact Resistance
0.035 mΩ
End Contact Material
SILVER ALLOY
Insulator Material
POLYAMIDE
Compare CN201J11S207QA with alternatives
Compare RA456C112Z74 with alternatives