CN1J8TBK150J
vs
CN1J8TTED150J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
6.4 mm
6.4 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Bulk
TR, Embossed Plastic, 10 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
15 Ω
15 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2506
0625
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
Element Power Dissipation
0.063 W
First Element Resistance
15 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
8
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Second/Last Element Resistance
15 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN1J8TBK150J with alternatives
Compare CN1J8TTED150J with alternatives