CN1J8LTE222J vs CN1J8TTED222J feature comparison

CN1J8LTE222J KOA Speer Electronics Inc

Buy Now Datasheet

CN1J8TTED222J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 0625 CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Chip Rectangular
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 2200 Ω 2200 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 10 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 2200 Ω 2200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0625 0625
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Second/Last Element Resistance 2200 Ω

Compare CN1J8LTE222J with alternatives

Compare CN1J8TTED222J with alternatives