CN1J4TE223J vs CN1J4TTD223J feature comparison

CN1J4TE223J KOA Speer Electronics Inc

Buy Now Datasheet

CN1J4TTD223J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +155C
Candidate List Date 2015-12-17 2019-07-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V5.11
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 22000 Ω 22000 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE, EMBOSSED PLASTIC TR, Paper, 7 Inch
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Samacsys Description Resistor Networks & Arrays 1/16watt 22Kohms 5% CONCAVE SQUARE
Samacsys Manufacturer KOA Speer
Samacsys Modified On 2023-02-22 15:27:29
Total Weight 10.2
CO2 49.98
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 13463-67-7, 7440-02-0
Qualifications AEC-Q200
Construction Rectangular
Package Height 0.6 mm
Package Length 3.2 mm
Package Width 1.6 mm
Reference Standard AEC-Q200
Resistance 22000 Ω
Second/Last Element Resistance 22000 Ω

Compare CN1J4TE223J with alternatives

Compare CN1J4TTD223J with alternatives