CN1J4TD102J
vs
CN1J4LTDD102J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KOA CORP
|
KOA SPEER ELECTRONICS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Manufacturer Series |
CN
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Construction |
|
Chip
|
JESD-609 Code |
|
e0
|
Network Type |
|
ISOLATED
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.6 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P) |
|
0.063 W
|
Resistance |
|
1000 Ω
|
Size Code |
|
1206
|
Temperature Coefficient |
|
200 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Tolerance |
|
5%
|
Working Voltage |
|
50 V
|
|
|
|
Compare CN1J4TD102J with alternatives
Compare CN1J4LTDD102J with alternatives