CN1J4T2942F vs CN1J4KTTDD2942F feature comparison

CN1J4T2942F KOA Speer Electronics Inc

Buy Now Datasheet

CN1J4KTTDD2942F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 29400 Ω 29400 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8533.21.00.20
Construction Chip
Operating Temperature-Max 125 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Width 1.6 mm
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Resistance 29400 Ω

Compare CN1J4T2942F with alternatives

Compare CN1J4KTTDD2942F with alternatives