CN1J4T134J vs CN2A4TTDD1303F feature comparison

CN1J4T134J KOA Speer Electronics Inc

Buy Now Datasheet

CN2A4TTDD1303F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Flat
Element Power Dissipation 0.063 W 0.1 W
First Element Resistance 130000 Ω 130000 Ω
JESD-609 Code e0 e3
Manufacturer Series CN
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm
Packing Method TAPE, PAPER TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 130000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CN
Size Code 0612 0820
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 1%
Working Voltage 50 V 100 V
Base Number Matches 1 1

Compare CN1J4T134J with alternatives

Compare CN2A4TTDD1303F with alternatives