CN1J4LTE394J vs RAC164D390K0.05R feature comparison

CN1J4LTE394J KOA Speer Electronics Inc

Buy Now Datasheet

RAC164D390K0.05R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Construction Chip
JESD-609 Code e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm
Packing Method TR, Punched Plastic, 7 Inch TR, PAPER
Rated Power Dissipation (P) 0.063 W
Resistance 390000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology METAL ALLOY METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP, ROHS COMPLIANT
Element Power Dissipation 0.063 W
First Element Resistance 390000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1J4LTE394J with alternatives

Compare RAC164D390K0.05R with alternatives