CN1J4LTE330J vs RACF164DJT33R0 feature comparison

CN1J4LTE330J KOA Speer Electronics Inc

Buy Now Datasheet

RACF164DJT33R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 1.6 mm
Package Style SMT SMT
Package Width 1.6 mm 3.2 mm
Packing Method TR, Punched Plastic, 7 Inch TR, PAPER
Rated Power Dissipation (P) 0.063 W
Resistance 33 Ω 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology METAL ALLOY METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
Package Description CHIP
Samacsys Manufacturer Stackpole Electronics, Inc.
Element Power Dissipation 0.063 W
First Element Resistance 33 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Second/Last Element Resistance 33 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1J4LTE330J with alternatives

Compare RACF164DJT33R0 with alternatives