CN1J4LBK240J
vs
WNCR164-24RJI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.45 mm
Package Length
3.2 mm
1.6 mm
Package Style
SMT
SMT
Package Width
1.6 mm
3.2 mm
Packing Method
Bulk
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
24 Ω
24 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1206
0612
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
SMT, 1206
Element Power Dissipation
0.063 W
First Element Resistance
24 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Second/Last Element Resistance
24 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN1J4LBK240J with alternatives
Compare WNCR164-24RJI with alternatives