CN1J4KLTDD560J vs RAC164D560JCT feature comparison

CN1J4KLTDD560J KOA Speer Electronics Inc

Buy Now Datasheet

RAC164D560JCT Kamaya Inc

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
SMT, 1206
not_compliant compliant
EAR99 EAR99
Chip Chip
e0 e3
ISOLATED ISOLATED
8 8
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 10 Inch Tape, Paper
0.063 W 0.063 W
56 Ω 56 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
1206 1206
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
50 V 50 V
1 1
METAL GLAZE/THICK FILM

Compare CN1J4KLTDD560J with alternatives

Compare RAC164D560JCT with alternatives