CN1J4KLTDD560J vs CRA06S08356R0JTA feature comparison

CN1J4KLTDD560J KOA Speer Electronics Inc

Buy Now Datasheet

CRA06S08356R0JTA Vishay Intertechnologies

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
SMT, 1206 CHIP
not_compliant compliant
EAR99
Chip Chip
e0 e3
ISOLATED ISOLATED
8 8
125 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.5 mm
TR, Paper, 10 Inch TR, PAPER, 7 INCH
0.063 W 0.063 W
56 Ω 56 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
1206 0612
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
50 V 50 V
1 2
Vishay
0.063 W
56 Ω
SURFACE MOUNT
1
4
RECTANGULAR PACKAGE
70 °C
YES
METAL GLAZE/THICK FILM
WRAPAROUND

Compare CN1J4KLTDD560J with alternatives

Compare CRA06S08356R0JTA with alternatives