CN1J4KLTDD201J vs CN1J4KTBK201J feature comparison

CN1J4KLTDD201J KOA Speer Electronics Inc

Buy Now Datasheet

CN1J4KTBK201J KOA Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 10 Inch Bulk
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 200 Ω 200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Package Description SMT, 1206

Compare CN1J4KLTDD201J with alternatives

Compare CN1J4KTBK201J with alternatives