CN1J4KLBK913J
vs
CN1J4KTBK913J
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
91000 Ω
91000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CN1J4KLBK913J with alternatives
Compare CN1J4KTBK913J with alternatives