CN1J4KLBK332J vs CRA06E0833K30JTA feature comparison

CN1J4KLBK332J KOA Corporation

Buy Now Datasheet

CRA06E0833K30JTA Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KOA CORP VISHAY DALE
Package Description SMT, 1206 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm
Packing Method Bulk TR, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 3300 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8533.21.00.20
First Element Resistance 3300 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1J4KLBK332J with alternatives