CN1J2TDD1872F vs CN1J2TTD1872F feature comparison

CN1J2TDD1872F KOA Speer Electronics Inc

Buy Now Datasheet

CN1J2TTD1872F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 18700 Ω 18700 Ω
JESD-609 Code e0 e3
Manufacturer Series CN
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 10 INCH TR, Paper, 7 Inch
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Construction Rectangular
Operating Temperature-Max 155 °C
Package Height 0.6 mm
Package Length 1.6 mm
Package Style SMT
Package Width 1.6 mm
Resistance 18700 Ω
Second/Last Element Resistance 18700 Ω
Size Code 0606

Compare CN1J2TDD1872F with alternatives

Compare CN1J2TTD1872F with alternatives