CN1H2NTTD240J vs CN1H2KTTP240J feature comparison

CN1H2NTTD240J KOA Speer Electronics Inc

Buy Now Datasheet

CN1H2KTTP240J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 24 Ω 24 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 2
Package Description SMT, 0302

Compare CN1H2NTTD240J with alternatives

Compare CN1H2KTTP240J with alternatives