CN1H2NTTD105J vs EXB14V105JX feature comparison

CN1H2NTTD105J KOA Speer Electronics Inc

Buy Now Datasheet

EXB14V105JX Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.031 W
Resistance 1000000 Ω 1000000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Element Power Dissipation 0.031 W
First Element Resistance 1000000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard IEC60115-9
Second/Last Element Resistance 1000000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1H2NTTD105J with alternatives

Compare EXB14V105JX with alternatives