CN1H2NLBK620J
vs
NRSNE2I2J620TRF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
NIC COMPONENTS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
Bulk
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.031 W
Resistance
62 Ω
62 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0203
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
2
1
Element Power Dissipation
0.031 W
First Element Resistance
62 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
2
Rated Temperature
70 °C
Second/Last Element Resistance
62 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN1H2NLBK620J with alternatives
Compare NRSNE2I2J620TRF with alternatives