CN1H2NLBK334J vs NRSNE2I2J334TRF feature comparison

CN1H2NLBK334J KOA Speer Electronics Inc

Buy Now Datasheet

NRSNE2I2J334TRF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC NIC COMPONENTS CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.031 W
Resistance 330000 Ω 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Element Power Dissipation 0.031 W
First Element Resistance 330000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Rated Temperature 70 °C
Second/Last Element Resistance 330000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1H2NLBK334J with alternatives

Compare NRSNE2I2J334TRF with alternatives