CN1H2NLBK240J vs CN1H2NLTD240J feature comparison

CN1H2NLBK240J KOA Speer Electronics Inc

Buy Now Datasheet

CN1H2NLTD240J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
Construction Chip Chip
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 24 Ω 24 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 2 1
Package Description SMT, 0302
ECCN Code EAR99

Compare CN1H2NLBK240J with alternatives

Compare CN1H2NLTD240J with alternatives