CN1H2NLBK110J
vs
ACR062-110JB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA CORP
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
SMT, 0302
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.85 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.031 W
0.031 W
Resistance
11 Ω
11 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0302
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CN1H2NLBK110J with alternatives
Compare ACR062-110JB with alternatives