CN1H2NKTTP302J vs CN1H2KTTP302J feature comparison

CN1H2NKTTP302J KOA Corporation

Buy Now Datasheet

CN1H2KTTP302J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0302
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 3000 Ω 3000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rohs Code Yes

Compare CN1H2NKTTP302J with alternatives

Compare CN1H2KTTP302J with alternatives