CN1H2NKTTP163J vs NRSNE2I2J163TRF feature comparison

CN1H2NKTTP163J KOA Speer Electronics Inc

Buy Now Datasheet

NRSNE2I2J163TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 2 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Rated Power Dissipation (P) 0.031 W
Resistance 16000 Ω 16000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Total Weight 0.6
Category CO2 Kg 4.9
CO2 2.94
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 1317-36-8
EFUP 15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Element Power Dissipation 0.031 W
First Element Resistance 16000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Second/Last Element Resistance 16000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1H2NKTTP163J with alternatives

Compare NRSNE2I2J163TRF with alternatives