CN1H2NKTTP163J
vs
CN1H2NLBK163J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e0
Network Type
ISOLATED
ISOLATED
Number of Terminals
2
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Rated Power Dissipation (P)
0.031 W
0.031 W
Resistance
16000 Ω
16000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0302
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Packing Method
Bulk
Compare CN1H2NKTTP163J with alternatives
Compare CN1H2NLBK163J with alternatives