CN1H2KTTP473J
vs
EXBU14473JX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
PANASONIC CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
2
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Rated Power Dissipation (P)
0.031 W
Resistance
47000 Ω
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0203
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Element Power Dissipation
0.031 W
First Element Resistance
47000 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
2
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Second/Last Element Resistance
47000 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CN1H2KTTP473J with alternatives
Compare EXBU14473JX with alternatives