CN1H2KTTP472J
vs
RM062PJ472AS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
2
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.23 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Rated Power Dissipation (P)
0.031 W
0.0313 W
Resistance
4700 Ω
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0302
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
2
1
Packing Method
TR, Paper, 13 Inch
Compare CN1H2KTTP472J with alternatives
Compare RM062PJ472AS with alternatives