CN1H2KTTP243J vs 740X043243JP feature comparison

CN1H2KTTP243J KOA Corporation

Buy Now Datasheet

740X043243JP CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP CTS CORP
Package Description SMT, 0302 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 2 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.6 mm
Package Style SMT SMT
Package Width 0.6 mm 0.8 mm
Rated Power Dissipation (P) 0.031 W 0.062 W
Resistance 24000 Ω 24000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.21.00.20
Element Power Dissipation 0.031 W
First Element Resistance 24000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 24000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1H2KTTP243J with alternatives

Compare 740X043243JP with alternatives