CN1F8NKTTP244J vs CN1F8KTBK244J feature comparison

CN1F8NKTTP244J KOA Speer Electronics Inc

Buy Now Datasheet

CN1F8KTBK244J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 0615
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
Element Power Dissipation 0.063 W
First Element Resistance 240000 Ω
JESD-609 Code e3 e3
Manufacturer Series CN1F8NK
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.25 W 0.063 W
Rated Temperature 70 °C
Resistance 240000 Ω 240000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CN-K
Size Code 0615 1506
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Technology METAL GLAZE/THICK FILM

Compare CN1F8NKTTP244J with alternatives

Compare CN1F8KTBK244J with alternatives