CN1F8NKTTD101J vs CN1F8KLTD101J feature comparison

CN1F8NKTTD101J KOA Speer Electronics Inc

Buy Now Datasheet

CN1F8KLTD101J KOA Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Network Type ISOLATED ISOLATED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 100 Ω 100 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1506 1506
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Package Description SMT, 1506

Compare CN1F8NKTTD101J with alternatives

Compare CN1F8KLTD101J with alternatives