CN1F8NKLTP750J vs CN1F8KTTP750J feature comparison

CN1F8NKLTP750J KOA Speer Electronics Inc

Buy Now Datasheet

CN1F8KTTP750J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Network Type ISOLATED ISOLATED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.25 W
Resistance 75 Ω 75 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1506 0615
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0615
Element Power Dissipation 0.063 W
First Element Resistance 75 Ω
Manufacturer Series CN1F8K
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 8
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CN-K
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1F8NKLTP750J with alternatives

Compare CN1F8KTTP750J with alternatives