CN1F8KTTP471J vs TSN3ATJ471 feature comparison

CN1F8KTTP471J KOA Speer Electronics Inc

Buy Now Datasheet

TSN3ATJ471 Tateyama Kagaku Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TATEYAMA KAGAKU GROUP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Chip
Element Power Dissipation 0.063 W
First Element Resistance 470 Ω
JESD-609 Code e3
Manufacturer Series CN1F8K
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.25 W 0.063 W
Rated Temperature 70 °C
Resistance 470 Ω 470 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CN-K
Size Code 0615 1506
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Technology METAL GLAZE/THICK FILM

Compare CN1F8KTTP471J with alternatives

Compare TSN3ATJ471 with alternatives