CN1F8KTTDD221J vs 741X163221JP feature comparison

CN1F8KTTDD221J KOA Speer Electronics Inc

Buy Now Datasheet

741X163221JP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 220 Ω 220 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.504 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0615 0616
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 2
HTS Code 8533.21.00.20
Factory Lead Time 27 Weeks
Samacsys Manufacturer CTS
Construction Rectangular
Package Height 0.45 mm
Package Length 1.6 mm
Package Width 3.95 mm
Reference Standard AEC-Q200
Resistance 220 Ω
Second/Last Element Resistance 220 Ω
Technology METAL GLAZE/THICK FILM

Compare CN1F8KTTDD221J with alternatives

Compare 741X163221JP with alternatives