CN1F8KTTDD102J
vs
CN1F8NKLTP102J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
, 0615
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.063 W
First Element Resistance
1000 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 10 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
0.063 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0615
1506
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Construction
Chip
Package Height
0.45 mm
Package Length
3.8 mm
Package Width
1.6 mm
Resistance
1000 Ω
Technology
METAL GLAZE/THICK FILM
Compare CN1F8KTTDD102J with alternatives
Compare CN1F8NKLTP102J with alternatives