CN1F8KTBK1181F vs 741X1631181F feature comparison

CN1F8KTBK1181F KOA Speer Electronics Inc

Buy Now Datasheet

741X1631181F CTS Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Network Type ISOLATED ISOLATED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm
Package Length 3.8 mm
Package Style SMT SMT
Package Width 1.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.504 W
Resistance 1180 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1506 0615
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 1180 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 8
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1F8KTBK1181F with alternatives

Compare 741X1631181F with alternatives