CN1F8KRTTD473J
vs
CN1F8KLTP473J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Chip
Network Type
Isolated
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
3.8 mm
3.8 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, Paper
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
47000 Ω
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
CN-KRT
Size Code
1506
1506
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CN1F8KRTTD473J with alternatives
Compare CN1F8KLTP473J with alternatives