CN1E4KTTP5360F
vs
YC124-FR-13536RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
YAGEO CORP
Package Description
SMT, 0408
CHIP, LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
2.4
2.45846
Category CO2 Kg
4.9
4.9
CO2
11.76
12.046454
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2019-07-16
2024-01-23
CAS Accounted for Wt
92
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
1317-36-8, 7440-02-0
EFUP
10
10
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V6.22
Construction
Chip
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
536 Ω
536 Ω
JESD-609 Code
e3
e3
Manufacturer Series
CN1E4K
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.45 mm
Package Length
2 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1 mm
2 mm
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
536 Ω
536 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
CN-K
Size Code
0408
0408
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
Qualifications
AEC-Q200
Reference Standard
AEC-Q200
Second/Last Element Resistance
536 Ω
Technology
METAL GLAZE/THICK FILM
Compare CN1E4KTTP5360F with alternatives
Compare YC124-FR-13536RL with alternatives